HCPL-5700#200
vs
HCPL-5700
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
HEWLETT PACKARD CO
Package Description
HERMETIC SEALED, DIP-8
HERMETIC SEALED, DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min
200%
200%
Data Rate-Nom
0.1 MBps
0.1 MBps
Forward Current-Max
0.01 A
0.01 A
Forward Voltage-Max
1.6 V
1.6 V
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
0.05 W
Response Time-Max
0.000185 s
0.000185 s
Supply Voltage-Min
2 V
2 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
4
Compare HCPL-5700#200 with alternatives
Compare HCPL-5700 with alternatives