HCPL-7851200 vs ISO122JUE4 feature comparison

HCPL-7851200 Agilent Technologies Inc

Buy Now Datasheet

ISO122JUE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOIC-28/8
Pin Count 8 28
Reach Compliance Code unknown compliant
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 50 MHz
JESD-30 Code R-PDIP-T8 R-PDSO-G28
Length 9.655 mm 17.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 2.65 mm
Supply Voltage Limit-Max 5.5 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO YES
Temperature Grade MILITARY OTHER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Gain-Max 8.4
Voltage Gain-Min 7.6 1
Width 7.62 mm 7.5 mm
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Common Mode Voltage-Max 1500 V
Input Offset Voltage-Max 50000 µV
Isolation Voltage-Min 1500 V
JESD-609 Code e4
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.02%
Package Equivalence Code SOP8/28,.4
Packing Method TUBE
Supply Current-Max 7 mA
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Unity Gain BW-Nom 0.05

Compare HCPL-7851200 with alternatives

Compare ISO122JUE4 with alternatives