HCPL-7851200 vs HCPL-7851#100 feature comparison

HCPL-7851200 Avago Technologies

Buy Now Datasheet

HCPL-7851#100 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code DIP SOIC
Package Description DIP, SOI, SMDIP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 100 MHz
JESD-30 Code R-PDIP-T8 R-CDSO-B8
Length 9.655 mm 9.655 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP SOI
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.32 mm
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE BUTT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 8.4 8.4
Voltage Gain-Min 7.6 7.6
Width 7.62 mm 7.366 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Common Mode Voltage-Max 2.8 V
JESD-609 Code e0
Package Equivalence Code SMDIP8,.3
Screening Level 38535Q/M;38534H;883B
Technology HYBRID
Terminal Finish TIN LEAD

Compare HCPL-7851200 with alternatives

Compare HCPL-7851#100 with alternatives