ISO122JUE4 vs HCPL-7800A feature comparison

ISO122JUE4 Texas Instruments

Buy Now Datasheet

HCPL-7800A Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC AVAGO TECHNOLOGIES INC
Part Package Code SOIC DIP
Package Description SOIC-28/8 DIP, DIP8,.3
Pin Count 28 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Bandwidth (3dB)-Nom 50 MHz 100 MHz
Common Mode Voltage-Max 1500 V 2.8 V
Input Offset Voltage-Max 50000 µV
Isolation Voltage-Min 1500 V 3750 V
JESD-30 Code R-PDSO-G28 R-PDIP-T8
JESD-609 Code e4 e0
Length 17.9 mm 9.8 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.02%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8/28,.4 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.7 mm
Supply Current-Max 7 mA
Supply Voltage Limit-Max 18 V 5.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 0.05
Voltage Gain-Min 1 7.92
Width 7.5 mm 7.62 mm
Base Number Matches 1 4
Voltage Gain-Max 8.08

Compare ISO122JUE4 with alternatives

Compare HCPL-7800A with alternatives