HCPL-7800B#500
vs
HCPL-7800A-300E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
SOP,
SOP, GWDIP8,.4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.085 MHz
100 MHz
Common Mode Voltage-Max
2.6 V
2.8 V
Isolation Voltage-Min
3750 V
3750 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Max
8.15
8.08
Voltage Gain-Min
7.99
7.92
Base Number Matches
4
3
Rohs Code
Yes
Factory Lead Time
14 Weeks
JESD-609 Code
e3
Length
9.8 mm
Moisture Sensitivity Level
1
Package Equivalence Code
GWDIP8,.4
Seated Height-Max
4.455 mm
Supply Current-Max
16 mA
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
6.35 mm
Compare HCPL-7800B#500 with alternatives
Compare HCPL-7800A-300E with alternatives