HCPL-7800A-300E vs HCPL-7820 feature comparison

HCPL-7800A-300E Broadcom Limited

Buy Now Datasheet

HCPL-7820 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description SOP, GWDIP8,.4 DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 0.2 MHz
Common Mode Voltage-Max 2.8 V 2.9 V
Isolation Voltage-Min 3750 V 3750 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.8 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code GWDIP8,.4 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.455 mm
Supply Current-Max 16 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.08 8.4
Voltage Gain-Min 7.92 7.6
Width 6.35 mm
Base Number Matches 3 2
Technology HYBRID

Compare HCPL-7800A-300E with alternatives