HCPL-7800A-300E vs HCPL-7851 feature comparison

HCPL-7800A-300E Broadcom Limited

Buy Now Datasheet

HCPL-7851 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description SOP, GWDIP8,.4 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 100 MHz
Common Mode Voltage-Max 2.8 V
Isolation Voltage-Min 3750 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3
Length 9.8 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.455 mm
Supply Current-Max 16 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.08 8.4
Voltage Gain-Min 7.92 7.6
Width 6.35 mm
Base Number Matches 3 4
Part Package Code DIP
Pin Count 8

Compare HCPL-7800A-300E with alternatives

Compare HCPL-7851 with alternatives