HCPL-7800A-300E
vs
HCPL-7800#E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
SOP, GWDIP8,.4
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
14 Weeks
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
100 MHz
100 MHz
Common Mode Voltage-Max
2.8 V
2.8 V
Isolation Voltage-Min
3750 V
3750 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
Length
9.8 mm
9.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
GWDIP8,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.455 mm
4.7 mm
Supply Current-Max
16 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.08
8.24
Voltage Gain-Min
7.92
7.76
Width
6.35 mm
7.62 mm
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
8
Compare HCPL-7800A-300E with alternatives
Compare HCPL-7800#E with alternatives