HCPL-4503VM vs SFH6135 feature comparison

HCPL-4503VM Fairchild Semiconductor Corporation

Buy Now Datasheet

SFH6135 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Package Description DIP-8 PLASTIC, DIP-8
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.016 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 7
HTS Code 8541.40.80.00
Data Rate-Nom 1 MBps
Number of Functions 1

Compare HCPL-4503VM with alternatives

Compare SFH6135 with alternatives