SFH6135 vs HCPL-0454 feature comparison

SFH6135 Telefunken Microelectronics Gmbh

Buy Now Datasheet

HCPL-0454 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 5%
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.9 V
Isolation Voltage-Max 5300 V 3750 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.1 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 5 4
Package Description SO-8
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE
Data Rate-Nom 1 MBps
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER

Compare HCPL-0454 with alternatives