SFH6135
vs
HCPL-0454#500E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
AGILENT TECHNOLOGIES INC
Package Description
PLASTIC, DIP-8
SO-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5300 V
3750 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.016 A
0.008 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Base Number Matches
5
2
Current Transfer Ratio-Min
21%
Forward Voltage-Max
1.8 V
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare SFH6135 with alternatives
Compare HCPL-0454#500E with alternatives