HCPL-4503#300
vs
SFH6345-X019T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
VISHAY SEMICONDUCTORS
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
Configuration
SINGLE
Current Transfer Ratio-Min
19%
15%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
1.9 V
Isolation Voltage-Max
3750 V
5300 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
4
2
ECCN Code
EAR99
Compare HCPL-4503#300 with alternatives
Compare SFH6345-X019T with alternatives