HCPL-4503#300 vs HCPL-4503#320 feature comparison

HCPL-4503#300 Hewlett Packard Co

Buy Now Datasheet

HCPL-4503#320 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 4

Compare HCPL-4503#300 with alternatives

Compare HCPL-4503#320 with alternatives