HCPL-4503#300
vs
SFH6345-X019
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
VISHAY SEMICONDUCTORS
Package Description
0.300 INCH, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
5300 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
4
2
Pbfree Code
Yes
ECCN Code
EAR99
Current Transfer Ratio-Min
15%
Forward Voltage-Max
1.9 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare HCPL-4503#300 with alternatives
Compare SFH6345-X019 with alternatives