HCPL-3120#500
vs
HCPL-3120-500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SURFACE MOUNT, DIP-8
SURFACE MOUNT, DIP-8
Reach Compliance Code
unknown
unknown
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.016 A
0.016 A
Isolation Voltage-Max
3750 V
3750 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
15 V
15 V
Base Number Matches
4
2
Rohs Code
No
HTS Code
8541.40.80.00
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.25 W
Response Time-Nom
5e-7 ns
Supply Voltage-Nom
30 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-3120#500 with alternatives
Compare HCPL-3120-500 with alternatives