HCPL-3120#500 vs HCPL-3000-300 feature comparison

HCPL-3120#500 Broadcom Limited

Buy Now Datasheet

HCPL-3000-300 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM LTD
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.016 A 0.02 A
Hysteresis Ratio-Nom 1.6 0.01
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 5.4 V
Terminal Finish TIN LEAD
Base Number Matches 4 3
On-State Current-Max 0.6 A

Compare HCPL-3120#500 with alternatives

Compare HCPL-3000-300 with alternatives