HCPL-3120-500 vs HCPL-3000-300E feature comparison

HCPL-3120-500 Avago Technologies

Buy Now Datasheet

HCPL-3000-300E Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.016 A 0.02 A
Hysteresis Ratio-Nom 1.6 0.01
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 5.4 V
Terminal Finish TIN LEAD
Base Number Matches 2 3
On-State Current-Max 0.6 A

Compare HCPL-3120-500 with alternatives

Compare HCPL-3000-300E with alternatives