HCPL-2730-360 vs HCPL-2730#360 feature comparison

HCPL-2730-360 Avago Technologies

Buy Now Datasheet

HCPL-2730#360 Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED, TTL COMPATIBLE TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 300%
Forward Current-Max 0.012 A 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Base Number Matches 2 2
HTS Code 8541.40.80.00
JESD-609 Code e0
Number of Functions 2
Packing Method TUBE
Response Time-Max 0.000035 s
Response Time-Nom 0.00001 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-2730-360 with alternatives

Compare HCPL-2730#360 with alternatives