HCPL-2731
vs
HCPL-2731#020
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-8
0.300 INCH, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Additional Feature
COMS COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED, TTL COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR
SEPARATE, 2 CHANNELS
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.02 A
0.012 A
Isolation Voltage-Max
2500 V
5000 V
JESD-609 Code
e0
e0
Number of Elements
2
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
8
3
Compare HCPL-2731 with alternatives
Compare HCPL-2731#020 with alternatives