HCPL-2731#020 vs HCPL-0454 feature comparison

HCPL-2731#020 Broadcom Limited

Buy Now Datasheet

HCPL-0454 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.49.80.00 8541.40.80.00
Base Number Matches 4 4
Package Description SO-8
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-2731#020 with alternatives

Compare HCPL-0454 with alternatives