Part Details for HCPL-2731 by Hewlett Packard Co
Overview of HCPL-2731 by Hewlett Packard Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2731UT1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
UPA2731UT1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2731T1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape |
Price & Stock for HCPL-2731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 3kv Isolation, Dip | 72 |
|
$3.6075 / $5.8500 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 3kv Isolation, Dip | 64 |
|
$5.4860 / $8.8962 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 3kv Isolation, Dip | 27 |
|
$3.9000 / $5.8500 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 3kv Isolation, Dip | 12 |
|
$2.0000 / $3.2000 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 3kv Isolation, Dip | 4 |
|
$4.8750 / $5.8500 | Buy Now |
Part Details for HCPL-2731
HCPL-2731 CAD Models
HCPL-2731 Part Data Attributes
|
HCPL-2731
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-2731
Hewlett Packard Co
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | COMS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2731
This table gives cross-reference parts and alternative options found for HCPL-2731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2731 | Logic IC Output Optocoupler, | Quality Technologies Corp | HCPL-2731 vs HCPL-2731 |
HCPL-2731-020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2731 vs HCPL-2731-020 |
HCPL-2731-020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2731 vs HCPL-2731-020 |
HCPL-2731#020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-2731 vs HCPL-2731#020 |
HCPL-2731 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2731 vs HCPL-2731 |