HCPL-263A#020 vs HCPL-0631500 feature comparison

HCPL-263A#020 Broadcom Limited

Buy Now Datasheet

HCPL-0631500 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 SOIC-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.015 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2

Compare HCPL-263A#020 with alternatives

Compare HCPL-0631500 with alternatives