HCPL-0631500 vs HCPL0631V feature comparison

HCPL-0631500 Avago Technologies

Buy Now Datasheet

HCPL0631V Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOIC-8 SOP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.015 A 0.1 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8541.40.80.00
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.17 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare HCPL-0631500 with alternatives

Compare HCPL0631V with alternatives