HCPL-0631500 vs HCPL-063A-060E feature comparison

HCPL-0631500 Avago Technologies

Buy Now Datasheet

HCPL-063A-060E Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description SOIC-8 0.400 INCH, ROHS COMPLIANT, SOIC-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.015 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8541.40.80.00

Compare HCPL-0631500 with alternatives

Compare HCPL-063A-060E with alternatives