HCPL-261N#020 vs PS9601 feature comparison

HCPL-261N#020 Agilent Technologies Inc

Buy Now Datasheet

PS9601 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description 0.300 INCH, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown unknown
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.03 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 4

Compare HCPL-261N#020 with alternatives

Compare PS9601 with alternatives