HCPL-261N#020 vs HCPL2601 feature comparison

HCPL-261N#020 Agilent Technologies Inc

Buy Now Datasheet

HCPL2601 General Instrument Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC GENERAL INSTRUMENT OPTOELECTRONICS
Package Description 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
Additional Feature OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 5000 V 3000 V
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Base Number Matches 4 6
Rohs Code No
HTS Code 8541.40.80.00
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.04 W
Response Time-Nom 2e-8 ns
Supply Voltage-Nom 5 V
Surface Mount NO

Compare HCPL-261N#020 with alternatives