HCPL-261N#020
vs
HCPL0611R2V
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
0.300 INCH, DIP-8
LEAD FREE, COMPACT, SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.01 A
0.05 A
Isolation Voltage-Max
5000 V
3750 V
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
0.085 W
Response Time-Nom
1e-7 ns
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
4
2
Compare HCPL-261N#020 with alternatives
Compare HCPL0611R2V with alternatives