HCPL-2601-020
vs
HCPL-2601-020E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Base Number Matches
4
3
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.085 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
NO
Compare HCPL-2601-020 with alternatives
Compare HCPL-2601-020E with alternatives