HCPL-2601-020 vs HCPL-0611#500 feature comparison

HCPL-2601-020 Hewlett Packard Co

Buy Now Datasheet

HCPL-0611#500 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Reach Compliance Code unknown unknown
Additional Feature OPEN COLLECTOR, UL RECOGNIZED
Configuration COMPLEX
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A
Isolation Voltage-Max 5000 V
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Base Number Matches 4 4
Pbfree Code No
Rohs Code No

Compare HCPL-2601-020 with alternatives