HCPL-2601-020 vs HCPL-0601500 feature comparison

HCPL-2601-020 Hewlett Packard Co

Buy Now Datasheet

HCPL-0601500 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration COMPLEX SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 4 2
Rohs Code No
Package Description SOIC-8
HTS Code 8541.40.80.00
JESD-609 Code e0
Number of Functions 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-2601-020 with alternatives

Compare HCPL-0601500 with alternatives