HCPL-2530E
vs
5962-8981001PX
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
0.300 INCH, LEAD FREE, DIP-8
|
HERMETIC SEALED, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE WITH BUILT-IN RESISTOR
|
Data Rate-Nom |
1 MBps
|
0.1 MBps
|
Forward Current-Max |
0.025 A
|
0.01 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.008 A
|
0.04 A
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8541.40.80.00
|
Number of Functions |
|
1
|
Supply Voltage-Min |
|
2 V
|
|
|
|
Compare HCPL-2530E with alternatives
Compare 5962-8981001PX with alternatives