HCPL-2530E
Avago Technologies
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8

Overview of HCPL-2530E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HCPL-2530E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2530E by Avago Technologies

HCPL-2530E
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code
unknown
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
3750 V
Number of Elements
2
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Want to compare parts?
  1. HCPL-2530E
    Avago Technologies
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8
    VS

Alternate Parts for HCPL-2530E

This table gives cross-reference parts and alternative options found for HCPL-2530E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-2530#020 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2530E vs HCPL-2530#020
HCPL-2530-020 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2530E vs HCPL-2530-020
Part Number Description Manufacturer Compare
HCPL-2731#020 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-2530E vs HCPL-2731#020
6N139-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER Hewlett Packard Co HCPL-2530E vs 6N139-300
SFH6135 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 Infineon Technologies AG HCPL-2530E vs SFH6135
HCPL-5700#200 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc HCPL-2530E vs HCPL-5700#200
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 Siemens HCPL-2530E vs 6N139
6N139-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2530E vs 6N139-500
HCPL-0454#060E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-2530E vs HCPL-0454#060E
HCPL-0701-060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Avago Technologies HCPL-2530E vs HCPL-0701-060
5962-8981001PX Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-2530E vs 5962-8981001PX
HCPL-0534-060E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, LEAD FREE, SO-8 Agilent Technologies Inc HCPL-2530E vs HCPL-0534-060E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2530E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2530E by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-2530E would you like to use for your alert(s)?
  • Please alert me when HCPL-2530E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-2530E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2530E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-2530E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2530E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2530E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: