HCPL-2530 vs HCPL-2731#020 feature comparison

HCPL-2530 Avago Technologies

Buy Now Datasheet

HCPL-2731#020 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 HERMETIC SEALED, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED COMS COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min 7%
Data Rate-Nom 1 MBps 0.1 MBps
Forward Current-Max 0.025 A 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Response Time-Max 0.0000015 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 7 4
Supply Voltage-Min 4.5 V

Compare HCPL-2530 with alternatives

Compare HCPL-2731#020 with alternatives