HCPL-2530
vs
HCPL-2730
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
HEWLETT PACKARD CO
Package Description
0.300 INCH, DIP-8
HERMETIC SEALED, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min
7%
Data Rate-Nom
1 MBps
0.1 MBps
Forward Current-Max
0.025 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.008 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.035 W
Response Time-Max
0.0000015 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
7
6
Supply Voltage-Min
4.5 V
Compare HCPL-2530 with alternatives
Compare HCPL-2730 with alternatives