HCPL-250L vs HCPL-073A feature comparison

HCPL-250L Broadcom Limited

Buy Now Datasheet

HCPL-073A Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description 0.300 INCH, DIP-8 SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 15% 800%
Data Rate-Nom 1 MBps 0.1 MBps
Forward Current-Max 0.02 A 0.005 A
Forward Voltage-Max 1.7 V 1.4 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.115 W
Supply Voltage-Min 2.7 V 5 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 4
Factory Lead Time 14 Weeks

Compare HCPL-250L with alternatives

Compare HCPL-073A with alternatives