HCPL-250L vs HCPL-J454-000E feature comparison

HCPL-250L Agilent Technologies Inc

Buy Now Datasheet

HCPL-J454-000E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 3 2
Factory Lead Time 14 Weeks
Number of Functions 1

Compare HCPL-250L with alternatives

Compare HCPL-J454-000E with alternatives