HCPL-250L
vs
TLP651(TP1)
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
BROADCOM INC
TOSHIBA CORP
Package Description
0.300 INCH, DIP-8
DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
5000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
2.7 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
Pbfree Code
No
Compare HCPL-250L with alternatives
Compare TLP651(TP1) with alternatives