HCPL-2200#300 vs HCPL-2200-300 feature comparison

HCPL-2200#300 Hewlett Packard Co

Buy Now Datasheet

HCPL-2200-300 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, TRI STATE , UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
Configuration COMPLEX SINGLE
Data Rate-Nom 2.5 MBps
Forward Current-Max 0.01 A 0.005 A
Hysteresis Ratio-Nom 0.02 0.02
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3
Pbfree Code No
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.21 W
Response Time-Nom 3e-7 ns
Supply Voltage-Nom 20 V
Surface Mount YES

Compare HCPL-2200#300 with alternatives

Compare HCPL-2200-300 with alternatives