HCPL-090J vs SI8440BB-D-IS feature comparison

HCPL-090J Broadcom Limited

Buy Now Datasheet

SI8440BB-D-IS Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC SILICON LABORATORIES INC
Package Description SOP, SOP16,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
kg CO2e/kg 12.04 12.04
Average Weight (mg) 222.575 162.05
CO2e (mg) 2679.803 1951.082
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +100C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.11
Additional Feature ALSO OPERATED AT 5V SUPPLY
Interface IC Type DIGITAL ISOLATOR INTERFACE CIRCUIT
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 16
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15
EFUP e
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HCPL-090J with alternatives

Compare SI8440BB-D-IS with alternatives