SI8440BB-D-IS vs ADUM140E1BRQZ-RL7 feature comparison

SI8440BB-D-IS Silicon Laboratories Inc

Buy Now Datasheet

ADUM140E1BRQZ-RL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON LABORATORIES INC ANALOG DEVICES INC
Part Package Code SOIC
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8543.70.99.60
Interface IC Type INTERFACE CIRCUIT DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 4.9 mm
Number of Functions 1 4
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.64 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 3.91 mm
Base Number Matches 2 1
Pbfree Code No
Package Description QSOP-16
Manufacturer Package Code RQ-16
ECCN Code EAR99
Date Of Intro 2017-09-25
Samacsys Manufacturer Analog Devices
Additional Feature IT ALSO OPERATES AT 2.5, 3.3, 5 V
JESD-609 Code e3
Moisture Sensitivity Level 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SSOP16,.25
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Terminal Finish Matte Tin (Sn)

Compare SI8440BB-D-IS with alternatives

Compare ADUM140E1BRQZ-RL7 with alternatives