HCPL-073L060 vs HCPL-073L#060 feature comparison

HCPL-073L060 Avago Technologies

Buy Now Datasheet

HCPL-073L#060 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V 2.7 V
Base Number Matches 2 2

Compare HCPL-073L060 with alternatives

Compare HCPL-073L#060 with alternatives