HCPL-073L#060 vs HCPL-073L#500 feature comparison

HCPL-073L#060 Avago Technologies

Buy Now Datasheet

HCPL-073L#500 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V 2.7 V
Base Number Matches 2 3
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 400%
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-073L#060 with alternatives

Compare HCPL-073L#500 with alternatives