HCPL-073L060
vs
HCPL-073L#500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SO-8
SO-8
Reach Compliance Code
unknown
unknown
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Forward Current-Max
0.012 A
0.012 A
Isolation Voltage-Max
3750 V
3750 V
Number of Elements
2
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
2.7 V
2.7 V
Base Number Matches
2
3
Rohs Code
No
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
400%
Forward Voltage-Max
1.7 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-073L060 with alternatives
Compare HCPL-073L#500 with alternatives