HCPL-0700#500
vs
6N138SM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
ONSEMI
Package Description
SO-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
2500 V
5000 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
PDIP-8 GW
Manufacturer Package Code
709AC
Factory Lead Time
15 Weeks
Samacsys Description
ON SEMICONDUCTOR - 6N138SM - OPTOCOUPLER, DARLINGTON-O/P, 5KV, SMDIP8
Samacsys Manufacturer
onsemi
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
497.66
Category CO2 Kg
15.58
CO2
7753.5428
Compliance Temperature Grade
Industrial: -40C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 1303-00-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Current Transfer Ratio-Min
300%
Forward Voltage-Max
1.7 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Packing Method
TUBE
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare HCPL-0700#500 with alternatives
Compare 6N138SM with alternatives