-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, PDIP-8 GW, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4620
|
Newark | Optocoupler, Darlington-O/P, 5Kv, Smdip8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:5Kv, Ctr Min:300%, Product Range:- Rohs Compliant: Yes |Onsemi 6N138SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 | Buy Now |
DISTI #
6N138SM-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
484 In Stock |
|
$0.4296 / $1.4700 | Buy Now |
DISTI #
6N138SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD White Bulk - Bulk (Alt: 6N138SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4191 / $0.4488 | Buy Now |
DISTI #
512-6N138SM
|
Mouser Electronics | High Speed Optocouplers 8PW DIP HI GAIN SPLT DARL OUTPUT OPTOCOU RoHS: Compliant | 1030 |
|
$0.4290 / $1.4200 | Buy Now |
|
Future Electronics | 6N138 Series Single Channel 0.5 mA 300% CTR Darlington Optocoupler - 8 Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Tube | 1500Tube |
|
$0.4300 / $0.5250 | Buy Now |
|
Future Electronics | 6N138 Series Single Channel 0.5 mA 300% CTR Darlington Optocoupler - 8 Pin RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5250 | Buy Now |
|
Onlinecomponents.com | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler | 0 |
|
$0.4013 / $0.4925 | Buy Now |
DISTI #
6N138SM
|
Avnet Silica | (Alt: 6N138SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N138SM
|
EBV Elektronik | (Alt: 6N138SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N138SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N138SM
onsemi
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, PDIP-8 GW, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N138SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N138S-L | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler | 6N138SM vs 6N138S-L |
6N138S-TA | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, DIP-8 | 6N138SM vs 6N138S-TA |
6N138SM | Isocom Components | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, SURFACE MOUNT PACKAGE-8 | 6N138SM vs 6N138SM |
6N138SV | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | 6N138SM vs 6N138SV |
6N138SDV | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | 6N138SM vs 6N138SDV |
6N138SV | onsemi | Check for Price | Logic IC Output Optocoupler | 6N138SM vs 6N138SV |
6N138S | Everlight Electronics Co Ltd | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N138SM vs 6N138S |
6N138S-TA1 | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, DIP-8 | 6N138SM vs 6N138S-TA1 |
6N138S-V | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, DIP-8 | 6N138SM vs 6N138S-V |
6N138-SM | Isocom Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.3 Mbps, SURFACE MOUNT PACKAGE-8 | 6N138SM vs 6N138-SM |