6N138SM vs 6N138S feature comparison

6N138SM Fairchild Semiconductor Corporation

Buy Now Datasheet

6N138S Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Surface Mount YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 3 6
Package Description SURFACE MOUNT PACKAGE-8
Additional Feature UL RECOGNIZED