Part Details for HCPL-0631500 by Avago Technologies
Overview of HCPL-0631500 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0631500
HCPL-0631500 CAD Models
HCPL-0631500 Part Data Attributes
|
HCPL-0631500
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0631500
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL-0631500
This table gives cross-reference parts and alternative options found for HCPL-0631500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0631500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0631R2 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631500 vs HCPL0631R2 |
HCPL0631 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631500 vs HCPL0631 |
HCPL-0631#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL-0631500 vs HCPL-0631#500 |
HCPL0631R1V | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631500 vs HCPL0631R1V |
HCPL-0631500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL-0631500 vs HCPL-0631500 |
HCPL-0631 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOIC-8 | Agilent Technologies Inc | HCPL-0631500 vs HCPL-0631 |
HCPL0631V | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631500 vs HCPL0631V |
HCPL-0631#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL-0631500 vs HCPL-0631#500 |
HCPL-0631 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL-0631500 vs HCPL-0631 |
HCPL-0631#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL-0631500 vs HCPL-0631#500 |