HCPL-0600
vs
HCPL-0600#520
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM LTD
Package Description
SOP-8
SURFACE MOUNT, SO-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
UL RECOGNIZED, OPEN COLLECTOR
Configuration
COMPLEX
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
2500 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max
1e-7 s
Response Time-Nom
4.8e-8 ns
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
5
2
Compare HCPL-0600 with alternatives
Compare HCPL-0600#520 with alternatives