HCPL-0600 vs HCPL-0600-060 feature comparison

HCPL-0600 Hewlett Packard Co

Buy Now Datasheet

HCPL-0600-060 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description SOP-8 SURFACE MOUNT, SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration COMPLEX SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max 1e-7 s
Response Time-Nom 4.8e-8 ns 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 5 2
Pbfree Code No
Packing Method TUBE
Power Dissipation-Max 0.085 W
Supply Voltage-Nom 5 V

Compare HCPL-0600 with alternatives

Compare HCPL-0600-060 with alternatives