HCPL-0531-500E vs HCPL-2531 feature comparison

HCPL-0531-500E Agilent Technologies Inc

Buy Now Datasheet

HCPL-2531 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description LEAD FREE, SO-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Surface Mount YES
Base Number Matches 1 8
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0531-500E with alternatives

Compare HCPL-2531 with alternatives